Reference Only
TD231-5002P
End of Life
Time Delay & Timing Relays MID RANGE RELAY
Datasheet
TD231-5002P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | None | |
| Termination Style | Solder Pin | |
| Relay Contact Form | 2 Form C (DPDT) | |
| Operating Supply Voltage | 115 VAC, 28 VDC | |
| Timing Range | 500 s | |
| Contact Rating | 10 A | |
| Length | 25.79 mm | |
| Width | 25.79 mm | |
| Height | 25.4 mm | |
| Packaging | Bulk | |
| Mounting Style | Flange Mount | |
| Subcategory | Relays | |
| Part # Aliases | 9-1617805-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 98 Weeks
Contact a Sales Representative
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 540,17 € | 540,17 € | |
| 496,61 € | 12.415,25 € | |
| 484,99 € | 24.249,50 € | |
| 480,19 € | 48.019,00 € | |
| 475,43 € | 118.857,50 € | |
| 431,69 € | 215.845,00 € | |
| 427,42 € | 427.420,00 € |
Need more?
Sign in to add notes