
RNC90Y10K000TRB
Metal Foil Resistors - Through Hole 10K OHM .01% LFR .01%
Manufacturer:
Mfr Part: RNC90Y10K000TRB
TTI Part: RNC90Y10K000TRB
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,57 € | 1.139,25 € | |
| 43,71 € | 2.185,50 € | |
| 43,28 € | 4.328,00 € | |
| 42,85 € | 10.712,50 € | |
| 42,42 € | 21.210,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes