Reference Only
RNC90Y71K500TR23R
Metal Film Resistors - Through Hole 71.5K OHM .01% LFR .01%
Manufacturer:
Mfr Part: RNC90Y71K500TR23R
TTI Part: RNC90Y71K500TR23R
Datasheet
RNC90Y71K500TR23R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Film Resistors - Through Hole | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 72,21 € | 1.805,25 € | |
| 69,26 € | 3.463,00 € | |
| 68,58 € | 6.858,00 € | |
| 67,90 € | 16.975,00 € | |
| 67,22 € | 33.610,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes