Reference Only
Y00205K00000T9L
Metal Foil Resistors - Through Hole 5K OHM .01% .4W
Manufacturer:
Mfr Part: Y00205K00000T9L
TTI Part: Y00205K00000T9L
Datasheet
Y00205K00000T9L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,65 € | 1.616,25 € | |
| 62,01 € | 3.100,50 € | |
| 61,40 € | 6.140,00 € | |
| 60,79 € | 15.197,50 € | |
| 60,19 € | 30.095,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes