Reference Only
Y112173R2000B0R
Metal Foil Resistors - SMD 73.2 OHM .1%
Datasheet
Y112173R2000B0R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,95 € | 873,75 € | |
| 33,47 € | 1.673,50 € | |
| 32,10 € | 3.210,00 € | |
| 31,78 € | 7.945,00 € | |
| 31,47 € | 15.735,00 € | |
| 31,16 € | 31.160,00 € | |
| 30,25 € | 75.625,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes