Reference Only
Y116916R0000A0R
Metal Foil Resistors - SMD 16 OHM .05%
Manufacturer:
Mfr Part: Y116916R0000A0R
TTI Part: Y116916R0000A0R
Datasheet
Y116916R0000A0R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Series | SMR3D | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,55 € | 1.063,75 € | |
| 40,74 € | 2.037,00 € | |
| 39,07 € | 3.907,00 € | |
| 38,69 € | 9.672,50 € | |
| 38,30 € | 19.150,00 € | |
| 37,92 € | 37.920,00 € | |
| 36,82 € | 92.050,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes