Reference Only
Y11691K10000T9R
Metal Foil Resistors - SMD 1.1K OHM .01%
Manufacturer:
Mfr Part: Y11691K10000T9R
TTI Part: Y11691K10000T9R
Datasheet
Y11691K10000T9R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Series | SMR3D | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,15 € | 1.103,75 € | |
| 42,27 € | 2.113,50 € | |
| 40,56 € | 4.056,00 € | |
| 40,14 € | 10.035,00 € | |
| 39,74 € | 19.870,00 € | |
| 39,33 € | 39.330,00 € | |
| 38,21 € | 95.525,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes