Reference Only
Y1455172R000Q0R
Metal Foil Resistors - SMD 172 OHM .02%
Manufacturer:
Mfr Part: Y1455172R000Q0R
TTI Part: Y1455172R000Q0R
Datasheet
Y1455172R000Q0R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,62 € | 1.862,00 € | |
| 17,86 € | 4.465,00 € | |
| 17,69 € | 8.845,00 € | |
| 17,51 € | 17.510,00 € | |
| 17,34 € | 43.350,00 € | |
| 16,83 € | 84.150,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes