Reference Only
Y14554K22000T0R
Metal Foil Resistors - SMD 4.22K OHM .01%
Manufacturer:
Mfr Part: Y14554K22000T0R
TTI Part: Y14554K22000T0R
Datasheet
Y14554K22000T0R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,66 € | 1.966,00 € | |
| 18,86 € | 4.715,00 € | |
| 18,67 € | 9.335,00 € | |
| 18,48 € | 18.480,00 € | |
| 18,30 € | 45.750,00 € | |
| 17,77 € | 88.850,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes