
Y1746200R000T9R
Metal Foil Resistors - SMD 200 OHM .01%
Manufacturer:
Mfr Part: Y1746200R000T9R
TTI Part: Y1746200R000T9R
Datasheet
Y1746200R000T9R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Series | SMR1DZ | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,23 € | 780,75 € | |
| 29,90 € | 1.495,00 € | |
| 28,68 € | 2.868,00 € | |
| 28,40 € | 7.100,00 € | |
| 28,11 € | 14.055,00 € | |
| 27,84 € | 27.840,00 € | |
| 27,03 € | 67.575,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes