
Y4023724R000B0R
Metal Foil Resistors - SMD 724 OHM .1%
Manufacturer:
Mfr Part: Y4023724R000B0R
TTI Part: Y4023724R000B0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,63 € | 1.563,00 € | |
| 14,99 € | 3.747,50 € | |
| 14,84 € | 7.420,00 € | |
| 14,70 € | 14.700,00 € | |
| 14,55 € | 36.375,00 € | |
| 14,13 € | 70.650,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes