
Y404713K2000F0W
Metal Foil Resistors - SMD 13.2K OHM 1%
Manufacturer:
Mfr Part: Y404713K2000F0W
TTI Part: Y404713K2000F0W
Datasheet
Y404713K2000F0W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | WAFL | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,89 € | 1.222,25 € | |
| 46,89 € | 2.344,50 € | |
| 46,43 € | 4.643,00 € | |
| 45,97 € | 11.492,50 € | |
| 45,51 € | 22.755,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes