Reference Only
VS-SC120FA65
New Product
SiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 650 V, 120 A
Datasheet
VS-SC120FA65 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | SiC Schottky Diodes | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227 | |
| Configuration | Dual | |
| If - Forward Current | 60 A | |
| Vrrm - Repetitive Reverse Voltage | 650 V | |
| Vf - Forward Voltage | 1.39 V | |
| Ifsm - Forward Surge Current | 340 A | |
| Ir - Reverse Current | 2.6 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | VS-SC120FA65 | |
| Packaging | Bulk | |
| Pd - Power Dissipation | 114 W | |
| Product Type | SiC Schottky Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 160 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,08 € | 3.532,80 € |
Need more?
Sign in to add notes