VJ0402L0R2VXACW1BC Vishay / Vitramon

VJ0402L0R2VXACW1BC

Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ0402 Ultra High Q 0R2 0.05pF Ni barrier 50V 7" reel paper tape W1BC

Manufacturer:

Mfr Part:
VJ0402L0R2VXACW1BC

TTI Part:
VJ0402L0R2VXACW1BC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.2 pF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width0.51 mm (0.02 in)
ProductGeneral Type MLCCs
SeriesVJ W1BC Ultra High Q/Low ESR
PackagingReel
ClassClass 1
Package / Case0402 (1005 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameVishay
TypeSurface Mount Multilayer Ceramic Chip Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.