Reference Only
TDSG5150-MN
LED Displays & Accessories 7-Seg Green 13 mm Common anode
Datasheet
TDSG5150-MN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | LED Displays & Accessories | |
| Product | 7-Segment Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 13 mm | |
| Illumination Color | Green | |
| Wavelength | 575 nm | |
| Configuration | Common Anode | |
| Luminous Intensity | 14000 ucd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.4 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Series | TDSG | |
| Packaging | Tube | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Viewing Area - W x H | 7.4 mm x 13 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531209590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
200In Stock
200 expected 23-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,70 € | 28,00 € | |
| 0,693 € | 277,20 € | |
| 0,686 € | 548,80 € | |
| 0,679 € | 814,80 € | |
| 0,672 € | 1.881,60 € | |
| 0,666 € | 3.330,00 € | |
| 0,659 € | 6.590,00 € |
Need more?
Sign in to add notes