
357B0102MAB251P22
Potentiometers 1K OHM 20% 7/8"SINGLETURN
Datasheet
357B0102MAB251P22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Potentiometers | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Turret | |
| Product | Potentiometers | |
| Number of Gangs | 1 Gang | |
| Orientation | Vertical | |
| Number of Turns | 1 Turn | |
| Shaft Type | Smooth / Slotted | |
| Type | Rotary Metal | |
| Packaging | Kit | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,73 € | 1.836,50 € | |
| 35,23 € | 3.523,00 € | |
| 34,89 € | 8.722,50 € | |
| 34,54 € | 17.270,00 € | |
| 34,20 € | 34.200,00 € | |
| 33,20 € | 83.000,00 € | |
| 32,58 € | 162.900,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes