Reference Only
SMF9V0A-E3-08
ESD Protection Diodes / TVS Diodes 1000watt 9volt
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 9 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 15.4 V | |
| Breakdown Voltage | 10 V | |
| Package / Case | DO-219AB-2 | |
| Peak Pulse Current | 13.5 A | |
| Pppm - Peak Pulse Power Dissipation | 200 W | |
| Cd - Diode Capacitance | 640 pF | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 175 C | |
| Product | ESD Suppressors | |
| Series | SMF | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Tradename | eSMP | |
| Vf - Forward Voltage | 2.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 30.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,073 € | 2.190,00 € |
Need more?
Sign in to add notes