Reference Only

TZMC16-GS08

Zener Diodes 16 Volt 0.5 Watt

Manufacturer:

Mfr Part:
TZMC16-GS08

TTI Part:
TZMC16-GS08

EDA / CAD Models

Alternate Part Number

ZMM55-C16-R1-10001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage16 V
Mounting StyleSMD/SMT
Package / CaseSOD-80-2
Pd - Power Dissipation500 mW
Voltage Tolerance5 %
Zz - Zener Impedance40 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current5 mA
PackagingReel
Diameter1.6 mm
Length3.7 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Vf - Forward Voltage1.5 V
Voltage Temperature Coefficient0.11 %/K
Zener Current100 nA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

245.000In Stock

200.000 expected on  from 05-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2.500 / Multiples: 2.500)
Quantity Unit PriceExt. Price
0,0197 €49,25 €
0,0194 €97,00 €
0,0191 €143,25 €
0,0188 €235,00 €
0,0185 €462,50 €
0,0182 €910,00 €
Need more?
Sign in to add notes