Reference Only

TZMC4V7-GS18

Zener Diodes 4.7 Volt 0.5 Watt 5%

Manufacturer:

Mfr Part:
TZMC4V7-GS18

TTI Part:
TZMC4V7-GS18

EDA / CAD Models

Alternate Part Number

ZMM55-C4V7-R2-10001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage4.7 V
Mounting StyleSMD/SMT
Package / CaseSOD-80-2
Pd - Power Dissipation500 mW
Voltage Tolerance5 %
Zz - Zener Impedance80 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current5 mA
PackagingReel
Diameter1.6 mm
Length3.7 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Vf - Forward Voltage1.5 V
Voltage Temperature Coefficient0.02 %/K
Zener Current500 nA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

40.000In Stock

20.000 expected 17-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10.000 / Multiples: 10.000)
Quantity Unit PriceExt. Price
0,0195 €195,00 €
Need more?

My Notes

Sign into see notes.