Reference Only

BPC105360F

Thick Film Resistors - Through Hole 536 OHM 1% 10W 100PPM

Manufacturer:

Mfr Part:
BPC105360F

TTI Part:
BPC105360F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThick Film Resistors - Through Hole
SeriesBPC
Resistance53 MOhms
Power Rating10 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating300 V
Length25.4 mm
Termination StyleRadial
PackagingTray
Height2.54 mm
Lead Spacing20.32 mm
ProductThick Film Resistors Leaded
TypePlanar High Power Resistors
Width25.4 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8)

Documents

EDA / CAD Models

0In Stock

1.500
On Order
1.500 expected 24-Mar-27
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes