Reference Only
MKS4C032202B00JA00
Film Capacitors .22UF 63VDC 5% MKS 4 PCM 7.5
Datasheet
MKS4C032202B00JA00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | WIMA | |
| Product Category | Film Capacitors | |
| Capacitance | 220 nF | |
| Voltage Rating DC | 63 VDC | |
| Termination Style | Radial | |
| Dielectric | Polyethylene Terephthalate (PET) | |
| Lead Spacing | 7.5 mm (0.295 in) | |
| Length | 10 mm (0.394 in) | |
| Width | 3 mm (0.118 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 40 VAC | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| Height | 8.5 mm (0.335 in) | |
| Package / Case | 10 mm x 3 mm x 8.5 mm | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | MKS 4 | |
| Packaging | Ammo Pack | |
| Lead Diameter | 0.5 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Metallized Polyester (PET) Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2.300
On Order
2.300 expected 11-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 2.300 / Multiples: 2.300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,217 € | 499,10 € | |
| 0,214 € | 984,40 € |
Need more?
Sign in to add notes