Reference Only
1.5KE300CA/TR13
ESD Protection Diodes / TVS Diodes 1.5KW 300VBR 5% BI 1.5KE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 256 V | |
| Termination Style | Axial | |
| Clamping Voltage | 414 V | |
| Breakdown Voltage | 285 V | |
| Package / Case | DO-201-2 | |
| Peak Pulse Current | 3.7 A | |
| Pppm - Peak Pulse Power Dissipation | 1.5 kW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | TVS Diodes | |
| Series | 1.5KE | |
| Packaging | Reel | |
| Pd - Power Dissipation | 6.5 W | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Part # Aliases | 1.5KE300CA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 854110000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12.000 / Multiples: 1.200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,12 € | 1.440,00 € |
Need more?
Sign in to add notes