Reference Only
2RP800L-8/TR
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 20kA 800V 2Electrode Leaded
Datasheet
2RP800L-8/TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors | |
| Series | 2R-8x6 | |
| Peak Pulse Current | 20 kA | |
| DC Sparkover | 800 V | |
| Peak Pulse Current | 20 kA | |
| Number of Electrodes | 2 Electrode | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | GDTs - Gas Discharge Tubes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536303000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,405 € | 2.025,00 € |
Need more?
Sign in to add notes