Reference Only

RC0805FR-0782KL

Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 82kOhms, 1%, 1/8W

Manufacturer:

Mfr Part:
RC0805FR-0782KL

TTI Part:
RC0805FR-0782KL

EDA / CAD Models

Alternate Part Number

RC0805FR-1382KL

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesRC L
Resistance82 kOhms
Power Rating125 mW (1/8 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating150 V
Case Code - in0805
Case Code - mm2012
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Height0.5 mm (0.02 in)
ApplicationHigh Reliability
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7(c)-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50.000In Stock

840.000 expected on  from 05-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5.000 / Multiples: 5.000)
Quantity Unit PriceExt. Price
0,00225 €11,25 €
0,00222 €22,20 €
0,00218 €32,70 €
0,00215 €53,75 €
0,00212 €106,00 €
0,00209 €156,75 €
0,00206 €309,00 €
0,00203 €609,00 €
Need more?
Sign in to add notes