Reference Only

SMAJ190A/TR7

ESD Protection Diodes / TVS Diodes 400W 190VWM 5% UNI DO214AC

Manufacturer:

Mfr Part:
SMAJ190A/TR7

TTI Part:
SMAJ190A/TR7

EDA / CAD Models

Alternate Part Number

P4SMAJ190A-R1-00001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage190 V
Termination StyleSMD/SMT
Clamping Voltage308 V
Breakdown Voltage211 V
Package / CaseSMA (DO-214AC)
Peak Pulse Current1.3 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMAJ
PackagingReel
Operating Supply Voltage190 V
Pd - Power Dissipation3.3 W
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesSMAJ190A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10.000 / Multiples: 1.000)
Quantity Unit PriceExt. Price
0,0355 €355,00 €
Need more?
Sign in to add notes