Reference Only
SMBJ200A-AT/TR13
ESD Protection Diodes / TVS Diodes 600W 200VWM 5% UNI DO214AA
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 200 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 324 V | |
| Breakdown Voltage | 224 V | |
| Package / Case | SMB (DO-214AA) | |
| Peak Pulse Current | 1.9 A | |
| Pppm - Peak Pulse Power Dissipation | 600 W | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | TVS Diodes | |
| Series | SMBJ-AT | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Operating Supply Voltage | 200 V | |
| Pd - Power Dissipation | 5 W | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Part # Aliases | SMBJ200A-AT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 30.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,053 € | 1.590,00 € |
Need more?
Sign in to add notes