Reference Only
#617PT-2038=P3
Obsolete
Audio Transformers / Signal Transformers
Datasheet
#617PT-2038=P3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Baluns | |
| Termination Style | SMD/SMT | |
| Primary Impedance | 75 Ohms | |
| Secondary Impedance | 75 Ohms | |
| Length | 3.8 mm | |
| Width | 3.8 mm | |
| Height | 3.2 mm | |
| Series | B4F | |
| Packaging | Reel | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?