Reference Only
#A1313AN-0002GRG=P3
End of Life
Variable Inductors
Datasheet
#A1313AN-0002GRG=P3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Variable Inductors | |
| Series | 5CCEG | |
| Inductance | 50 nH to 2.7 uH | |
| Tolerance | - 2 %, 5 % | |
| Q Minimum | 61 | |
| Test Frequency | 100 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination Style | SMD/SMT | |
| Length | 5.6 mm | |
| Width | 5.6 mm | |
| Height | 5.7 mm | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Variable Inductors | |
| Product | Tunable Inductor Coils | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Type | Variable Coil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?