Reference Only
0.6M15-P0.8-WS
DC/DC Converters - Through Hole .
Datasheet
0.6M15-P0.8-WS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 800 mW | |
| Input Voltage, Min | 15 V | |
| Input Voltage, Max | 15 V | |
| Output Voltage-Channel 1 | 0 V to 600 V | |
| Output Current-Channel 1 | 1.33 mA | |
| Package / Case | Module | |
| Length | 47 mm (1.85 in) | |
| Width | 28 mm (1.102 in) | |
| Height | 12 mm (0.472 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 10 C | |
| Series | M | |
| Case Style | Encapsulated | |
| Mounting Style | Through Hole | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Tradename | UltraVolt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 241,34 € | 724,02 € | |
| 236,11 € | 1.416,66 € | |
| 231,30 € | 2.775,60 € | |
| 230,12 € | 6.213,24 € |
Need more?