Reference Only
000-46650-51
RF Terminators RESIS TERM CAP ADAPT.
Datasheet
000-46650-51 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| RF Series | BNC | |
| Gender | Male | |
| Impedance | 75 Ohms | |
| Body Material | Brass | |
| Body Finish | Nickel | |
| Contact Plating | Silver | |
| Packaging | Bulk | |
| Product Type | RF Terminators | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 46650-51 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,49 € | 1.087,25 € | |
| 42,62 € | 2.131,00 € | |
| 41,04 € | 4.104,00 € | |
| 36,33 € | 9.082,50 € |
Need more?