Reference Only
000-46650-75RFX
RF Terminators MLE RESIS TERM CAP.
Datasheet
000-46650-75RFX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| RF Series | BNC | |
| Gender | Male | |
| Impedance | 75 Ohms | |
| Body Material | Brass | |
| Body Finish | Nickel | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Product Type | RF Terminators | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 46650-75RFX, B1004B1-ND3G-75R-0.01-1W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,51 € | 351,00 € | |
| 3,29 € | 822,50 € | |
| 3,08 € | 1.540,00 € | |
| 2,76 € | 2.760,00 € | |
| 2,67 € | 6.675,00 € |
Need more?