Reference Only
0034.1104
Industrial & Electrical Fuses GL DIIFF 10A FUSE.
Datasheet
0034.1104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 10 A | |
| Voltage Rating AC | 500 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Termination Style | Threaded | |
| Class | Class aR Fuses | |
| Fuse Size / Group | GLD II | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | GLD | |
| Diameter | 6.3 mm | |
| Length | 32 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,05 € | 65,25 € | |
| 12,04 € | 120,40 € | |
| 11,20 € | 560,00 € | |
| 10,56 € | 1.056,00 € | |
| 10,03 € | 2.507,50 € | |
| 9,66 € | 4.830,00 € | |
| 9,36 € | 9.360,00 € |
Need more?