Reference Only
008016038000610
Rack & Panel Connectors 38P FEM, GREEN, UNC SIDE STD CLAMP.
Datasheet
008016038000610 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Rack & Panel Connectors | |
| Number of Positions | 8 Position | |
| Mounting Style | Wire | |
| Series | 8016 | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Varicon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 96,47 € | 96,47 € | |
| 82,02 € | 820,20 € | |
| 78,79 € | 1.969,75 € | |
| 76,16 € | 3.808,00 € | |
| 71,98 € | 7.198,00 € |
Need more?