Reference Only

008017130000007

Rack & Panel Connectors 130P RECEPTACLE

Manufacturer:

Mfr Part:
008017130000007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRack & Panel Connectors
ProductPlug Connectors
Number of Positions130 Position
Termination StyleCrimp
Housing MaterialDiallyl Phthalate (DAP)
Contact PlatingGold
Series8017
PackagingReel
Product TypeRack & Panel Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?