
011-9679
Surface Mount Fuses 20A SIZE 1 J/SERVICE.
Datasheet
011-9679 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Surface Mount Fuses | |
| Series | 11 | |
| Product | Specialty Fuses | |
| Current Rating | 20 A | |
| Voltage Rating AC | 440 VAC | |
| Fuse Size / Group | Size 1 | |
| Packaging | Bulk | |
| Diameter | 11.86 mm | |
| Length | 33.6 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Type | Semiconductor Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,59 € | 1.171,80 € |
Need more?