Reference Only
012-0140
Industrial & Electrical Fuses 30A SIZE 1 J/SERVICE.
Datasheet
012-0140 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Lighting Fuses | |
| Current Rating | 30 A | |
| Voltage Rating AC | 440 VAC | |
| Termination Style | Bolt Down | |
| Fuse Size / Group | Size 1 | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | 12 | |
| Diameter | 11.96 mm | |
| Length | 56.03 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | ITAR |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 86,50 € | 86,50 € | |
| 79,37 € | 396,85 € |
Need more?