Reference Only
0180400000
Test Plugs & Test Jacks .
Datasheet
0180400000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Test Plugs & Test Jacks | |
| Equipment Type | Test Plug | |
| Type | Terminal Block | |
| Color | Red | |
| Product | Test Plugs | |
| Product Type | Test Plugs & Test Jacks | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030908961 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,88 € | 97,60 € | |
| 4,74 € | 284,40 € | |
| 4,28 € | 1.112,80 € | |
| 4,09 € | 2.045,00 € | |
| 3,96 € | 3.960,00 € |
Need more?