Reference Only
02-06-6122
Pin & Socket Connectors PIN PC TAIL BULK.
Datasheet
02-06-6122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Series | 1778 | |
| Packaging | Bulk | |
| Tradename | Standard .062 in | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 30 AWG to 18 AWG | |
| Part # Aliases | 2066122 1778568L 0002066122 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,80 € | 80,00 € | |
| 0,749 € | 187,25 € | |
| 0,712 € | 356,00 € | |
| 0,647 € | 647,00 € | |
| 0,633 € | 1.582,50 € | |
| 0,595 € | 2.975,00 € |
Need more?