Reference Only
02001-4-1021
Fan Accessories Fan Power Cord Terminal Receptacle 180, Straight 18.1" Wire End Ferrules.
Datasheet
02001-4-1021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Cord Assemblies | |
| Type | Cord | |
| Cord Length | 460 mm | |
| Series | K3G097 | |
| For Use With | Axial or Centrifugal Fans | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 2001-4-1021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,23 € | 152,30 € | |
| 14,31 € | 357,75 € | |
| 13,17 € | 658,50 € | |
| 13,10 € | 1.310,00 € | |
| 12,53 € | 3.132,50 € | |
| 12,31 € | 6.155,00 € |
Need more?