Reference Only
02400105Z
Obsolete
Automotive Fuses 10k Ohm 0.25W ATO
Datasheet
02400105Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | 5 mm x 25 mm | |
| Product | Ceramic Fuses | |
| Current Rating | 500 mA | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Fuse Type | Fast Blow | |
| Series | 24001 | |
| Packaging | Bulk | |
| Diameter | 5 mm | |
| Length | 25 mm | |
| Product Type | Miniature Fuse | |
| Subcategory | Fuses | |
| Tradename | MINI | |
| Voltage Rating AC | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?