Reference Only
0298175.V
Obsolete
Automotive Fuses 32V 175A MEGA
Datasheet
0298175.V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | MEGA | |
| Current Rating | 175 A | |
| Mounting Style | Panel Mount | |
| Termination Style | Threaded Stud | |
| Color | White | |
| Series | 298 | |
| Packaging | Case | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Type | Mega Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Case
Pricing not available for this package type
Need pricing?