Reference Only
04-0988-0139
Motion & Position Sensors - Industrial .
Datasheet
04-0988-0139 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Motion & Position Sensors - Industrial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Type | Cable Actuated Encoder Reel | |
| Mounting Style | Chassis Mount | |
| Accuracy | 0.04 % | |
| Product Type | Industrial Motion & Position Sensors | |
| Sensing Distance | 200 in | |
| Series | PT9600 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 896,57 € | 896,57 € | |
| 831,45 € | 4.157,25 € |
Need more?