Reference Only
050-315-2-D
Fiber Optic Transceivers PCB MountTransceiver 100Mbps-2.5Gbps /DMI
Datasheet
050-315-2-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Fiber Optic Transceivers | |
| Data Rate | 2.5 GBd to 5 GBd | |
| Wavelength | 850 nm | |
| Connector Type | GC | |
| Fiber Type | Singlemode and Multimode | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Product | Transceivers | |
| Operating Supply Voltage | 3.3 V | |
| Application | Ethernet | |
| Mounting Style | Panel Mount | |
| Peak Wavelength | 860 nm | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic | |
| Tradename | Photonics |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8517699000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?