Reference Only

056200147052883+

FFC & FPC Connectors FPC 1.0MM 14POS

Manufacturer:

Mfr Part:
056200147052883+

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFFC & FPC Connectors
ProductHeaders
Number of Positions14 Position
Pitch1 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationBottom Contact
Contact PlatingGold
Current Rating1 A
Series6200
PackagingTray
Actuation TypeZIF
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
GenderFemale
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?