Reference Only
05S121-K20S3
RF Adapters - In Series CALIBRATION ADAPTOR.
Datasheet
05S121-K20S3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - In Series | |
| RF Series | N Type | |
| Side 1 Gender | Plug (Male) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Body Style | Straight | |
| Shell Plating | Passivated | |
| Contact Plating | Gold | |
| Body Material | Stainless Steel | |
| Contact Material | Beryllium Copper | |
| Frequency Range | 0 Hz to 18 GHz | |
| Mating Cycles | 500 Cycles | |
| Minimum Frequency | 0 Hz | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | N Type | |
| Side 1 RF Series | N Type | |
| Side 2 RF Series | N | |
| Subcategory | RF Adapters | |
| Part # Aliases | 294241 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 839,74 € | 839,74 € | |
| 839,73 € | 8.397,30 € |
Need more?