Reference Only
06-02-9034
Power to the Board Relay & Swi Conn O/MntEar 3Ckt.
Datasheet
06-02-9034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Socket Contacts | |
| Number of Positions | 3 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Quick Connect | |
| Pitch | 5.6 mm, 7.49 mm | |
| Series | 2191 | |
| Packaging | Tray | |
| Tradename | Flat Blade | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 6029034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,235 € | 4.700,00 € |
Need more?