
060-3168-01
New Product
Acceleration Sensor Modules .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Acceleration Sensor Modules | |
| Sensitivity | 0.05 mV/pc to 6.4 mV/pc | |
| Operating Supply Voltage | 24 VDC to 32 VDC | |
| Maximum Operating Temperature | + 82 C | |
| Height | 53.34 mm | |
| Length | 95.25 mm | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Panel | |
| Operating Supply Current | 20 mA | |
| Product Type | Acceleration Sensor Modules | |
| Subcategory | Sensor Modules | |
| Type | Accelerometer Charge Amplifier | |
| Width | 63.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8504409590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.012,44 € | 1.012,44 € | |
| 981,19 € | 9.811,90 € |
Need more?