
060-3602-03
New Product
Linear Displacement Sensors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Linear Displacement Sensors | |
| Travel | 0.2 in | |
| Linearity | 0.25 % | |
| Voltage Rating | 5 V | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Linear Displacement Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.983,15 € | 2.983,15 € |
Need more?