Reference Only
060-3767-03TJD
New Product
Pressure Sensors - Industrial .
Datasheet
060-3767-03TJD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 50 psi | |
| Pressure Type | Differential | |
| Accuracy | 0.1 % | |
| Output Type | Amplified | |
| Mounting Style | Connector | |
| Output Voltage | 5 V | |
| Operating Supply Voltage | 11 VDC to 28 VDC | |
| Operating Supply Current | 45 mA | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5.126,29 € | 5.126,29 € |
Need more?