Reference Only
060-9816-15
New Product
Pressure Sensors - Industrial .
Datasheet
060-9816-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Transducers | |
| Operating Pressure | 150 psi | |
| Pressure Type | Absolute | |
| Output Type | Amplified | |
| Mounting Style | Panel Mount | |
| Maximum Operating Temperature | + 149 C | |
| Minimum Operating Temperature | - 54 C | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.128,64 € | 1.128,64 € | |
| 1.048,69 € | 5.243,45 € |
Need more?